
1SNG601089R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601089R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601089R0000 |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG601089R0000 Models |
Category | Thread Size M25x1.5 |
Manufacturer TE Connectivity ENTRELEC | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Includes Seal |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.06600 | kr.50.66 |
| 25 | kr.4.74720 | kr.118.68 |
| 50 | kr.4.52160 | kr.226.08 |
| 100 | kr.4.30490 | kr.430.49 |
| 250 | kr.4.03504 | kr.1,008.76 |
| 500 | kr.3.84230 | kr.1,921.15 |
| 1.000 | kr.3.65881 | kr.3,658.81 |
| 2.500 | kr.3.42974 | kr.8,574.35 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |





