




YHDP24-24-23PEL024 | |
|---|---|
DigiKey Part Number | 1734-YHDP24-24-23PEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP24-24-23PEL024 |
Description | RCPT, SIZE 24, HDP, -L024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP24-24-23PEL024 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Threading Adapter |
Number of Positions 23 | Shielding Unshielded |
Shell Size - Insert 24-23 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.34000 | kr.138.34 |
| 10 | kr.117.56900 | kr.1,175.69 |
| 30 | kr.108.79867 | kr.3,263.96 |
| 60 | kr.103.60833 | kr.6,216.50 |
| 120 | kr.98.66625 | kr.11,839.95 |
| 270 | kr.93.18437 | kr.25,159.78 |
| 510 | kr.89.10086 | kr.45,441.44 |
| Unit Price without VAT: | kr.138.34000 |
|---|---|
| Unit Price with VAT: | kr.172.92500 |

