


HDP26-18-20SE-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP26-18-20SE-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-20SE-L017 |
Description | PLG, 20P, BLK, E, RNG, 16/20, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-20SE-L017 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-1 |
Type For Female Sockets | Features Coupling Nut, Ring Adapter |
Number of Positions 20 | Shielding Unshielded |
Shell Size - Insert 18-20 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 16 (2), 20 (18) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.37000 | kr.109.37 |
| 10 | kr.92.95700 | kr.929.57 |
| 25 | kr.87.13440 | kr.2,178.36 |
| 50 | kr.82.97420 | kr.4,148.71 |
| 100 | kr.79.01540 | kr.7,901.54 |
| 250 | kr.74.07252 | kr.18,518.13 |
| 500 | kr.70.54100 | kr.35,270.50 |
| Unit Price without VAT: | kr.109.37000 |
|---|---|
| Unit Price with VAT: | kr.136.71250 |



