
DT06-4S-LC01 | |
|---|---|
DigiKey Part Number | 1734-DT06-4S-LC01-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-LC01 |
Description | PLG, 4P, BLK, E, SEAL RET,DIN BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-LC01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.38000 | kr.56.38 |
| 10 | kr.47.91000 | kr.479.10 |
| 25 | kr.44.90760 | kr.1,122.69 |
| 50 | kr.42.76360 | kr.2,138.18 |
| 100 | kr.40.72190 | kr.4,072.19 |
| 250 | kr.38.17320 | kr.9,543.30 |
| 700 | kr.35.50053 | kr.24,850.37 |
| 1.400 | kr.33.80809 | kr.47,331.33 |
| Unit Price without VAT: | kr.56.38000 |
|---|---|
| Unit Price with VAT: | kr.70.47500 |

