Parametric Equivalent
Parametric Equivalent

DRC16-70SD | |
|---|---|
DigiKey Part Number | 1734-DRC16-70SD-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SD |
Description | PLG, 70P, BLK, N, D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Category | Number of Rows 5 |
Mfr | Row Spacing 0.216" (5.49mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Features IP68 |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch 0.216" (5.49mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC16-70SC | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC16-70SC-ND | kr.226.09460 | Parametric Equivalent |
| DRC16-70SD-P013 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DRC16-70SD-P013-ND | kr.198.45600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.265.12240 | kr.13,256.12 |
| Unit Price without VAT: | kr.265.12240 |
|---|---|
| Unit Price with VAT: | kr.331.40300 |

