
2371883-4 | |
|---|---|
DigiKey Part Number | 1734-2371883-4-ND |
Manufacturer | |
Manufacturer Product Number | 2371883-4 |
Description | 14POS,AMPSEAL,SOC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT); Polycarbonate (PC) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.33.24446 | kr.9,308.45 |
| Unit Price without VAT: | kr.33.24446 |
|---|---|
| Unit Price with VAT: | kr.41.55558 |



