
2320926-4 | |
|---|---|
DigiKey Part Number | 1734-2320926-4-ND |
Manufacturer | |
Manufacturer Product Number | 2320926-4 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Orange |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320913-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320913-1-ND | kr.27.24000 | Parametric Equivalent |
| 2320913-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320913-2-ND | kr.27.76000 | Parametric Equivalent |
| 2320913-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320913-3-ND | kr.18.47795 | Parametric Equivalent |
| 2320913-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320913-4-ND | kr.18.84748 | Parametric Equivalent |
| 2320926-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320926-1-ND | kr.27.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.18.84748 | kr.7,538.99 |
| Unit Price without VAT: | kr.18.84748 |
|---|---|
| Unit Price with VAT: | kr.23.55935 |








