Image for 2319826-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2319826-2

DigiKey Part Number
1734-2319826-2-ND
Manufacturer
Manufacturer Product Number
2319826-2
Description
2POS,MCON 8.0,REC HSG ASSY,SLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Mfr
Number of Positions
Series
Number of Rows
1
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Fastening Type
Locking Ramp
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
108kr.56.80870kr.6,135.34
Manufacturers Standard Package
Unit Price without VAT:kr.56.80870
Unit Price with VAT:kr.71.01088