2066502-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.18.14600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2066502-2

DigiKey Part Number
A127551-ND
Manufacturer
Manufacturer Product Number
2066502-2
Description
2066502-2
Customer Reference
Detailed Description
Fuse Holder 25 A 2 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2066502-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
25 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
2
Voltage
-
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Material
-
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes