
2066046-2 | |
|---|---|
DigiKey Part Number | A130846-ND |
Manufacturer | |
Manufacturer Product Number | 2066046-2 |
Description | 2 POS MINI FUSE BOX ASSY |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 2 Circuit Blade |
Datasheet | Datasheet |
EDA/CAD Models | 2066046-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |


