MFG_1-2350891-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2350891-3

DigiKey Part Number
1734-1-2350891-3-ND
Manufacturer
Manufacturer Product Number
1-2350891-3
Description
CONN RCPT HSG 20POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
Cap (Cover), Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.82.11000kr.82.11
10kr.69.76600kr.697.66
25kr.65.39760kr.1,634.94
50kr.62.27720kr.3,113.86
120kr.58.54667kr.7,025.60
360kr.54.18311kr.19,505.92
600kr.52.26710kr.31,360.26
1.080kr.50.14696kr.54,158.72
Manufacturers Standard Package
Unit Price without VAT:kr.82.11000
Unit Price with VAT:kr.102.63750