
YHV280-2PM-S-4MM-B | |
|---|---|
DigiKey Part Number | 1734-YHV280-2PM-S-4MM-B-ND |
Manufacturer | |
Manufacturer Product Number | YHV280-2PM-S-4MM-B |
Description | HVA280-2PHM,SHUNTED,4SQMM,KEY B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHV280-2PM-S-4MM-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.279.67000 | kr.279.67 |
| 10 | kr.237.68900 | kr.2,376.89 |
| 25 | kr.222.80880 | kr.5,570.22 |
| 50 | kr.212.18180 | kr.10,609.09 |
| 100 | kr.202.06500 | kr.20,206.50 |
| 250 | kr.189.43136 | kr.47,357.84 |
| Unit Price without VAT: | kr.279.67000 |
|---|---|
| Unit Price with VAT: | kr.349.58750 |


