
YHV280-2PM-P-4MM-B | |
---|---|
DigiKey Part Number | 1734-YHV280-2PM-P-4MM-B-ND |
Manufacturer | |
Manufacturer Product Number | YHV280-2PM-P-4MM-B |
Description | HVA280-2PHM,PASS,4SQMM,KEY B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHV280-2PM-P-4MM-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.274.24000 | kr.274.24 |
10 | kr.233.06900 | kr.2,330.69 |
25 | kr.218.47800 | kr.5,461.95 |
50 | kr.208.05640 | kr.10,402.82 |
100 | kr.198.13700 | kr.19,813.70 |
250 | kr.185.74924 | kr.46,437.31 |
Unit Price without VAT: | kr.274.24000 |
---|---|
Unit Price with VAT: | kr.342.80000 |