
YHDP24-18-14PEC041 | |
|---|---|
DigiKey Part Number | 1734-YHDP24-18-14PEC041-ND |
Manufacturer | |
Manufacturer Product Number | YHDP24-18-14PEC041 |
Description | RCPT, SIZE 18, HDP, -C041 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YHDP24-18-14PEC041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.22000 | kr.89.22 |
| 10 | kr.75.83400 | kr.758.34 |
| 25 | kr.71.08600 | kr.1,777.15 |
| 50 | kr.67.69280 | kr.3,384.64 |
| 100 | kr.64.46270 | kr.6,446.27 |
| 250 | kr.60.42932 | kr.15,107.33 |
| 500 | kr.57.54804 | kr.28,774.02 |
| 1.000 | kr.54.80474 | kr.54,804.74 |
| Unit Price without VAT: | kr.89.22000 |
|---|---|
| Unit Price with VAT: | kr.111.52500 |




