Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS24W15-35SBC001 | |
|---|---|
DigiKey Part Number | YDTS24W15-35SBC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W15-35SBC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35BB[V001]-ND | kr.1,658.44500 | Parametric Equivalent |
| DTS24F15-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-35SB-6149[V001]-ND | kr.1,897.65320 | Parametric Equivalent |
| DTS24T15-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-35SB-6149V001-ND | kr.2,432.73660 | Parametric Equivalent |
| YDTS24W15-35BBV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W15-35BBV001-ND | kr.1,059.57278 | Parametric Equivalent |
| D38999/24GD35BB | Amphenol Aerospace Operations | 0 | 1178-D38999/24GD35BB-ND | kr.3,403.58667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,841.90320 | kr.92,095.16 |
| Unit Price without VAT: | kr.1,841.90320 |
|---|---|
| Unit Price with VAT: | kr.2,302.37900 |

