Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS24W13-04BNV001 | |
|---|---|
DigiKey Part Number | YDTS24W13-04BNV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W13-04BNV001 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-04BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-04BN[V001]-ND | kr.1,528.49160 | Parametric Equivalent |
| DTS24F13-04SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-04SN-6149[V001]-ND | kr.1,240.65940 | Parametric Equivalent |
| DTS24T13-04SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T13-04SN-6149V001-ND | kr.1,838.83840 | Parametric Equivalent |
| DTS24W13-04SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W13-04SN-6149[V001]-ND | kr.1,539.13400 | Parametric Equivalent |
| D38999/24ZC4SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24ZC4SN(LC)-ND | kr.2,060.51200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,539.13400 | kr.76,956.70 |
| Unit Price without VAT: | kr.1,539.13400 |
|---|---|
| Unit Price with VAT: | kr.1,923.91750 |

