Parametric Equivalent
Parametric Equivalent

YDTS24F25-35SBV001 | |
|---|---|
DigiKey Part Number | YDTS24F25-35SBV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24F25-35SBV001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GJ35SB | TE Connectivity Deutsch Connectors | 0 | D38999/24GJ35SB-ND | kr.7,832.16460 | Parametric Equivalent |
| DTS24F25-35JB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35JB[V001]-ND | kr.4,789.92460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4,789.92460 | kr.239,496.23 |
| Unit Price without VAT: | kr.4,789.92460 |
|---|---|
| Unit Price with VAT: | kr.5,987.40575 |

