
YDTS24F25-24BNV001 | |
|---|---|
DigiKey Part Number | YDTS24F25-24BNV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24F25-24BNV001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 24 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-24 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (12), 16 (12) | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-24SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-24SN-6149[V001]-ND | kr.1,322.76240 | Parametric Equivalent |
| DTS24T25-24SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-24SN-6149V001-ND | kr.2,547.71380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,665.76780 | kr.83,288.39 |
| Unit Price without VAT: | kr.1,665.76780 |
|---|---|
| Unit Price with VAT: | kr.2,082.20975 |

