Parametric Equivalent
Parametric Equivalent

YDTS24F13-08SNV001 | |
|---|---|
DigiKey Part Number | YDTS24F13-08SNV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24F13-08SNV001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 13-8 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F13-08JN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-08JNV001-ND | kr.1,927.23700 | Parametric Equivalent |
| DTS24F13-08SN | TE Connectivity Deutsch Connectors | 0 | DTS24F13-08SN-ND | kr.1,746.21990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,927.23700 | kr.96,361.85 |
| Unit Price without VAT: | kr.1,927.23700 |
|---|---|
| Unit Price with VAT: | kr.2,409.04625 |

