Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W21-39SNC001 | |
|---|---|
DigiKey Part Number | YDTS20W21-39SNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W21-39SNC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 39 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-39 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-39BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-39BN[V001]-ND | kr.1,255.08230 | Parametric Equivalent |
| DTS20F21-39SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-39SN-6149[V001]-ND | kr.1,001.94060 | Parametric Equivalent |
| DTS20T21-39SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-39SN-6149V001-ND | kr.1,474.92180 | Parametric Equivalent |
| DTS20W21-39BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-39BN[V001]-ND | kr.1,756.08100 | Parametric Equivalent |
| D38999/20TG39SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20TG39SN(LC)-ND | kr.1,813.00833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,480.35700 | kr.74,017.85 |
| Unit Price without VAT: | kr.1,480.35700 |
|---|---|
| Unit Price with VAT: | kr.1,850.44625 |

