Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W19-32ANV001 | |
|---|---|
DigiKey Part Number | YDTS20W19-32ANV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W19-32ANV001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 32 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-32 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-32AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-32AN[V001]-ND | kr.1,143.41520 | Parametric Equivalent |
| DTS20F19-32PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-32PN-6149[V001]-ND | kr.982.90160 | Parametric Equivalent |
| DTS20T19-32PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-32PN-6149V001-ND | kr.2,087.65300 | Parametric Equivalent |
| YDTS20W19-32PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W19-32PNC001-ND | kr.1,528.19860 | Parametric Equivalent |
| TVP00RW1932PNW52LC | Amphenol PCD | 0 | 623-TVP00RW1932PNW52LC-ND | kr.479.91300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,497.83380 | kr.74,891.69 |
| Unit Price without VAT: | kr.1,497.83380 |
|---|---|
| Unit Price with VAT: | kr.1,872.29225 |

