Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W15-18SAC001 | |
|---|---|
DigiKey Part Number | YDTS20W15-18SAC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W15-18SAC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-18BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18BA[V001]-ND | kr.1,216.64220 | Parametric Equivalent |
| DTS20F15-18SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-18SA-6149[V001]-ND | kr.1,132.48000 | Parametric Equivalent |
| DTS20T15-18SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-18SA-6149V001-ND | kr.1,993.62950 | Parametric Equivalent |
| YDTS20W15-18BAV001 | TE Connectivity Deutsch Connectors | 0 | YDTS20W15-18BAV001-ND | kr.1,209.61240 | Parametric Equivalent |
| TVP00RW1518SAW52LC | Amphenol PCD | 0 | 623-TVP00RW1518SAW52LC-ND | kr.703.56200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.984.46380 | kr.98,446.38 |
| Unit Price without VAT: | kr.984.46380 |
|---|---|
| Unit Price with VAT: | kr.1,230.57975 |

