Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20F23-53PAC001 | |
|---|---|
DigiKey Part Number | YDTS20F23-53PAC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20F23-53PAC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 53 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-53 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-53AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-53AA[V001]-ND | kr.1,088.81580 | Parametric Equivalent |
| DTS20T23-53PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-53PA-6149V001-ND | kr.2,373.72640 | Parametric Equivalent |
| DTS20W23-53AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-53AA[V001]-ND | kr.1,432.20600 | Parametric Equivalent |
| DTS20W23-53PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-53PA-6149[V001]-ND | kr.1,173.61305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,066.38800 | kr.106,638.80 |
| Unit Price without VAT: | kr.1,066.38800 |
|---|---|
| Unit Price with VAT: | kr.1,332.98500 |

