
YDTS20F23-35SA0000 | |
|---|---|
DigiKey Part Number | YDTS20F23-35SA0000-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20F23-35SA0000 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 100 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GH35SA | TE Connectivity Deutsch Connectors | 0 | D38999/20GH35SA-ND | kr.5,983.62220 | Parametric Equivalent |
| DTS20F23-35JA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35JA[V001]-ND | kr.2,283.43030 | Parametric Equivalent |
| DTS20F23-35SA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35SA[V001]-ND | kr.1,931.16400 | Parametric Equivalent |

