Parametric Equivalent

YACT26MJ24BA000000 | |
|---|---|
DigiKey Part Number | YACT26MJ24BA000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT26MJ24BA000000 |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Obsolete | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 24 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-24 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 12 (12), 16 (12) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BACC63CT25-24SAH | Air Electro, Inc. | 0 | 2899-BACC63CT25-24SAH-ND | kr.1,348.64000 | Parametric Equivalent |

