
YACT26MJ20AB000000 | |
|---|---|
DigiKey Part Number | YACT26MJ20AB000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT26MJ20AB000000 |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation B |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Obsolete | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
Mounting Type Free Hanging (In-Line) |

