Parametric Equivalent

YACT26MB99AN000000 | |
|---|---|
DigiKey Part Number | YACT26MB99AN000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT26MB99AN000000 |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-99 | Insert Material Thermoplastic |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT26JB99AN | TE Connectivity Deutsch Connectors | 0 | ACT26JB99AN-ND | kr.1,317.21411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | kr.1,340.91000 | kr.213,204.69 |
| Unit Price without VAT: | kr.1,340.91000 |
|---|---|
| Unit Price with VAT: | kr.1,676.13750 |


