Parametric Equivalent
Parametric Equivalent

YACT26JH35BA000000 | |
|---|---|
DigiKey Part Number | YACT26JH35BA000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT26JH35BA000000 |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 100 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT26MH35BA000000 | TE Connectivity Deutsch Connectors | 0 | YACT26MH35BA000000-ND | kr.1,966.19365 | Parametric Equivalent |
| D38999/26MH35SA(LC) | Amphenol Aerospace Operations | 25 | 1178-D38999/26MH35SA(LC)-ND | kr.1,045.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.2,056.89760 | kr.102,844.88 |
| Unit Price without VAT: | kr.2,056.89760 |
|---|---|
| Unit Price with VAT: | kr.2,571.12200 |


