Parametric Equivalent
Parametric Equivalent

YACT26JG35BN000000 | |
|---|---|
DigiKey Part Number | YACT26JG35BN000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT26JG35BN000000 |
Description | STRAIGHT PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT26MG35BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT26MG35BN000000-ND | kr.1,918.15659 | Parametric Equivalent |
| BACC63CT21-35SNH | Air Electro, Inc. | 0 | 2899-BACC63CT21-35SNH-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,556.94560 | kr.77,847.28 |
| Unit Price without VAT: | kr.1,556.94560 |
|---|---|
| Unit Price with VAT: | kr.1,946.18200 |

