YACT26JF11JN-61490 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,901.07089
Datasheet
Image for YACT26JF11JN-61490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT26JF11JN-61490

DigiKey Part Number
YACT26JF11JN-61490-ND
Manufacturer
Manufacturer Product Number
YACT26JF11JN-61490
Description
STRAIGHT PLUG
Customer Reference
Detailed Description
11 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
N (Normal)
Series
Shell Material
Composite
Packaging
Bag
Shell Finish
Cadmium
Part Status
Obsolete
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
11
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
19-11
Insert Material
Thermoplastic
Shell Size, MIL
F
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
16
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YACT26JF11BN000000TE Connectivity Deutsch Connectors0YACT26JF11BN000000-NDkr.1,901.07089Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes