YACT26JB35BN000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,698.37820
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: kr.718.19500
Datasheet
Image for YACT26JB35BN000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT26JB35BN000000

DigiKey Part Number
YACT26JB35BN000000-ND
Manufacturer
Manufacturer Product Number
YACT26JB35BN000000
Description
STRAIGHT PLUG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
N (Normal)
Series
Shell Material
Composite
Packaging
Bag
Shell Finish
Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
13
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
11-35
Insert Material
Thermoplastic
Shell Size, MIL
B
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
22D
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YACT26MB35BN000000TE Connectivity Deutsch Connectors0YACT26MB35BN000000-NDkr.1,698.37820Parametric Equivalent
BACC63CT11-35SNHAir Electro, Inc.02899-BACC63CT11-35SNH-NDkr.718.19500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
150kr.1,623.49140kr.243,523.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,623.49140
Unit Price with VAT:kr.2,029.36425