Parametric Equivalent
Parametric Equivalent

YACT24JH35JN-61490 | |
|---|---|
DigiKey Part Number | YACT24JH35JN-61490-ND |
Manufacturer | |
Manufacturer Product Number | YACT24JH35JN-61490 |
Description | JAM NUT RECEPTACLE |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 100 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-35 | Insert Material Thermoplastic |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT24JH35BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT24JH35BN000000-ND | kr.3,156.05200 | Parametric Equivalent |
| YACT24MH35BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT24MH35BN000000-ND | kr.3,888.25600 | Parametric Equivalent |

