Parametric Equivalent

YACT20MJ35AN000000 | |
|---|---|
DigiKey Part Number | YACT20MJ35AN000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT20MJ35AN000000 |
Description | SQUARE FLANGE RECETACLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT20JJ35AN | TE Connectivity Deutsch Connectors | 0 | ACT20JJ35AN-ND | kr.1,756.57560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | kr.2,068.61407 | kr.233,753.39 |
| Unit Price without VAT: | kr.2,068.61407 |
|---|---|
| Unit Price with VAT: | kr.2,585.76759 |

