YACT20MJ04AA000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,164.10200
Datasheet
Image for YACT20MJ04AA000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT20MJ04AA000000

DigiKey Part Number
YACT20MJ04AA000000-ND
Manufacturer
Manufacturer Product Number
YACT20MJ04AA000000
Description
SQUARE FLANGE RECETACLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Shell Material
Composite
Part Status
Active
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
56
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
25-4
Insert Material
Thermoplastic
Shell Size, MIL
J
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
16 (8), 20 (48)
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACT20JJ04AATE Connectivity Deutsch Connectors0ACT20JJ04AA-NDkr.2,164.10200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.2,068.61390kr.206,861.39
Unit Price without VAT:kr.2,068.61390
Unit Price with VAT:kr.2,585.76738