Parametric Equivalent
Parametric Equivalent

YACT20JJ04BN000000 | |
|---|---|
DigiKey Part Number | YACT20JJ04BN000000-ND |
Manufacturer | |
Manufacturer Product Number | YACT20JJ04BN000000 |
Description | SQUARE FLANGE RECETACLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (8), 20 (48) | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT20MJ04BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT20MJ04BN000000-ND | kr.2,068.61390 | Parametric Equivalent |
| BACC63CU25-4SNH | Air Electro, Inc. | 51 | 2899-BACC63CU25-4SNH-ND | kr.969.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,756.57560 | kr.87,828.78 |
| Unit Price without VAT: | kr.1,756.57560 |
|---|---|
| Unit Price with VAT: | kr.2,195.71950 |

