Parametric Equivalent
Parametric Equivalent

YACT20JF32JN-61490 | |
|---|---|
DigiKey Part Number | YACT20JF32JN-61490-ND |
Manufacturer | |
Manufacturer Product Number | YACT20JF32JN-61490 |
Description | SQUARE FLANGE RECETACLE |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Composite |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 32 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-32 | Insert Material Thermoplastic |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT20JF32BN | TE Connectivity Deutsch Connectors | 0 | ACT20JF32BN-ND | kr.2,115.57691 | Parametric Equivalent |
| YACT20MF32BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT20MF32BN000000-ND | kr.2,213.21280 | Parametric Equivalent |

