Image for YACT20JE08JD000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT20JE08JD000000

DigiKey Part Number
YACT20JE08JD000000-ND
Manufacturer
Manufacturer Product Number
YACT20JE08JD000000
Description
SQUARE FLANGE RECETACLE
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Composite
Mfr
Shell Material
Composite
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
8
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
750VAC, 1050VDC
Shell Size - Insert
17-8
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.