


UAV006-09PN-HE | |
|---|---|
DigiKey Part Number | 1508-UAV006-09PN-HE-ND |
Manufacturer | |
Manufacturer Product Number | UAV006-09PN-HE |
Description | UAV RECEPT ASSY.06-09. Z/N. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 9 | Ingress Protection Fluid Resistant |
Shell Size - Insert 6-9 | Features Backshell |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -55°C ~ 170°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.397.84000 | kr.397.84 |
| 10 | kr.338.14400 | kr.3,381.44 |
| 25 | kr.316.98240 | kr.7,924.56 |
| 50 | kr.301.86640 | kr.15,093.32 |
| 100 | kr.287.47530 | kr.28,747.53 |
| Unit Price without VAT: | kr.397.84000 |
|---|---|
| Unit Price with VAT: | kr.497.30000 |

