5 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Crimp
Lightweight, Space-Saving Power with Wildcat UAV Connectors

UAV006-05SN-HE

DigiKey Part Number
1508-UAV006-05SN-HE-ND
Manufacturer
Manufacturer Product Number
UAV006-05SN-HE
Description
UAV RECEPT ASSY.06-05. Z/N.
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Black Zinc Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Black
Number of Positions
5
Ingress Protection
Fluid Resistant
Shell Size - Insert
6-5
Features
Backshell
Mounting Type
Panel Mount
Shielding
Mounting Feature
Flange
Operating Temperature
-55°C ~ 170°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.392.95000kr.392.95
10kr.333.98500kr.3,339.85
25kr.313.08440kr.7,827.11
50kr.298.15620kr.14,907.81
100kr.283.94200kr.28,394.20
Manufacturers Standard Package
Unit Price without VAT:kr.392.95000
Unit Price with VAT:kr.491.18750