
RE04-106P | |
|---|---|
DigiKey Part Number | 1508-1172-ND |
Manufacturer | |
Manufacturer Product Number | RE04-106P |
Description | CONN RCPT HSG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | - | |
Features | Jackscrew | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,057.98000 | kr.2,057.98 |
| 10 | kr.1,950.62400 | kr.19,506.24 |
| Unit Price without VAT: | kr.2,057.98000 |
|---|---|
| Unit Price with VAT: | kr.2,572.47500 |


