
| M39029/4-111 | |
|---|---|
| DigiKey Part Number | 1506-1048-ND | 
| Manufacturer | |
| Manufacturer Product Number | M39029/4-111 | 
| Description | CONTACT PIN 16-20AWG CRIMP GOLD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M39029/4-111 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power, Machined | |
| Contact Type | Pin | |
| Contact Size | 16 | |
| Wire Gauge or Range - AWG | 16-20 AWG | |
| Wire Gauge or Range - mm² | - | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Termination Finish | - | |
| Features | - | |
| Grade | Military | |
| Qualification | MIL-C-39029 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 | 
| 10 | kr.8.10200 | kr.81.02 | 
| 25 | kr.7.59560 | kr.189.89 | 
| 50 | kr.7.23080 | kr.361.54 | 
| 100 | kr.6.88580 | kr.688.58 | 
| 250 | kr.6.45400 | kr.1,613.50 | 
| 500 | kr.6.14580 | kr.3,072.90 | 
| 1.000 | kr.5.85248 | kr.5,852.48 | 
| 2.500 | kr.5.48621 | kr.13,715.52 | 
| Unit Price without VAT: | kr.9.54000 | 
|---|---|
| Unit Price with VAT: | kr.11.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark