M39029/30-221 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.36.85760
M39029/30-221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/30-221

DigiKey Part Number
1508-1205-ND
Manufacturer
Manufacturer Product Number
M39029/30-221
Description
CONTACT SOCKET SZ 4 CRIMP SILVER
Customer Reference
Detailed Description
Socket Contact 4-6 AWG Size 4 Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
M39029/30-221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Power, Machined
Contact Type
Socket
Contact Size
4
Wire Gauge or Range - AWG
4-6 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes