
M39029/28-409 | |
|---|---|
DigiKey Part Number | 1506-1032-ND |
Manufacturer | |
Manufacturer Product Number | M39029/28-409 |
Description | CONTACT PIN SZ 12 CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Grade Military |
Contact Type Coax Pin, Socket Center | Qualification MIL-C-39029 |
Contact Size 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.03000 | kr.152.03 |
| 10 | kr.129.19000 | kr.1,291.90 |
| 25 | kr.121.09920 | kr.3,027.48 |
| 50 | kr.115.31960 | kr.5,765.98 |
| 100 | kr.109.81890 | kr.10,981.89 |
| 250 | kr.102.95044 | kr.25,737.61 |
| 500 | kr.98.04340 | kr.49,021.70 |
| Unit Price without VAT: | kr.152.03000 |
|---|---|
| Unit Price with VAT: | kr.190.03750 |




