K1137217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1137217

DigiKey Part Number
1734-K1137217-ND
Manufacturer
Manufacturer Product Number
K1137217
Description
SWITCH SELECT 2POS DPST 500A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 500A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K1137217 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
DPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
500A (DC)
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Long Lever
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
75.00mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,579.20000kr.1,579.20
5kr.1,377.30600kr.6,886.53
10kr.1,298.33600kr.12,983.36
25kr.1,200.65040kr.30,016.26
50kr.1,131.49700kr.56,574.85
Manufacturers Standard Package
Unit Price without VAT:kr.1,579.20000
Unit Price with VAT:kr.1,974.00000