
K1060657 | |
|---|---|
DigiKey Part Number | 1734-K1060657-ND |
Manufacturer | |
Manufacturer Product Number | K1060657 |
Description | SWITCH SELECT 2POS DPST 500A 32V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1060657 Models |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off | Depth Behind Flange 87.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,611.31000 | kr.1,611.31 |
| 5 | kr.1,405.32400 | kr.7,026.62 |
| 10 | kr.1,324.75600 | kr.13,247.56 |
| 25 | kr.1,225.07320 | kr.30,626.83 |
| 50 | kr.1,154.51900 | kr.57,725.95 |
| Unit Price without VAT: | kr.1,611.31000 |
|---|---|
| Unit Price with VAT: | kr.2,014.13750 |

