47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
HDP26-24-47SE-L015
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-47SE-L015

DigiKey Part Number
1734-HDP26-24-47SE-L015-ND
Manufacturer
Manufacturer Product Number
HDP26-24-47SE-L015
Description
PLG, 47P, BLK, E, THD, 16/20, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-47SE-L015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
TE Connectivity Deutsch Connectors
Primary Material
Plastic
Series
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Packaging
Tray
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Coupling Nut, Threading Adapter
Number of Positions
47
Shielding
Unshielded
Shell Size - Insert
24-47
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon
Contact Size
16 (5), 20 (42)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.132.82000kr.132.82
10kr.112.85800kr.1,128.58
40kr.102.33700kr.4,093.48
80kr.97.45450kr.7,796.36
120kr.94.70800kr.11,364.96
280kr.89.21739kr.24,980.87
520kr.85.40931kr.44,412.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.132.82000
Unit Price with VAT:kr.166.02500