



HDP26-24-47PE-L017 | |
|---|---|
DigiKey Part Number | 1734-1514-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-47PE-L017 |
Description | CONN PLUG HSNG MALE 47POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-47PE-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 47 | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.03000 | kr.130.03 |
| 10 | kr.110.49500 | kr.1,104.95 |
| 40 | kr.100.19750 | kr.4,007.90 |
| 80 | kr.95.41650 | kr.7,633.32 |
| 120 | kr.92.72733 | kr.11,127.28 |
| 280 | kr.87.35164 | kr.24,458.46 |
| 520 | kr.83.62313 | kr.43,484.03 |
| Unit Price without VAT: | kr.130.03000 |
|---|---|
| Unit Price with VAT: | kr.162.53750 |











