



HDP26-24-33PN | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-33PN-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-33PN |
Description | PLG, 33P, BLK, N, 20, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-33PN Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Tray | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 33 | Shielding Unshielded |
Shell Size - Insert 24-33 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.40000 | kr.120.40 |
| 10 | kr.102.34000 | kr.1,023.40 |
| 40 | kr.92.80325 | kr.3,712.13 |
| 80 | kr.88.37488 | kr.7,069.99 |
| 120 | kr.85.88375 | kr.10,306.05 |
| 280 | kr.80.90407 | kr.22,653.14 |
| 520 | kr.77.45115 | kr.40,274.60 |
| Unit Price without VAT: | kr.120.40000 |
|---|---|
| Unit Price with VAT: | kr.150.50000 |





