31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
HDP26-24-31PE-L015
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-31PE-L015

DigiKey Part Number
1734-HDP26-24-31PE-L015-ND
Manufacturer
Manufacturer Product Number
HDP26-24-31PE-L015
Description
PLG, 31P, BLK, E, THD, 16, P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-31PE-L015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
TE Connectivity Deutsch Connectors
Primary Material
Plastic
Series
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Coupling Nut, Threading Adapter
Number of Positions
31
Shielding
Unshielded
Shell Size - Insert
24-31
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA), Nylon, Glass Filled
Contact Size
16 (31)
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.132.57000kr.132.57
10kr.112.68100kr.1,126.81
40kr.102.18175kr.4,087.27
80kr.97.30550kr.7,784.44
120kr.94.56325kr.11,347.59
280kr.89.08107kr.24,942.70
520kr.85.27885kr.44,345.00
Manufacturers Standard Package
Unit Price without VAT:kr.132.57000
Unit Price with VAT:kr.165.71250