



HDP26-24-19PN | |
|---|---|
DigiKey Part Number | 1734-1179-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-19PN |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-19PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.78000 | kr.118.78 |
| 10 | kr.100.94100 | kr.1,009.41 |
| 40 | kr.91.53125 | kr.3,661.25 |
| 80 | kr.87.16400 | kr.6,973.12 |
| 120 | kr.84.70717 | kr.10,164.86 |
| 280 | kr.79.79589 | kr.22,342.85 |
| 520 | kr.76.39015 | kr.39,722.88 |
| Unit Price without VAT: | kr.118.78000 |
|---|---|
| Unit Price with VAT: | kr.148.47500 |






